| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879696-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 187 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879696-5 |
1-1879696-5
| Heilind Number: | AMP1-1879696-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879696-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuitry with our H8 thin film resistor. Featuring a resistance of 187 KΩ with a tolerance of .1%, this high-quality component ensures optimal performance in a wide range of applications. With a power rating of .25 W and a rated voltage of 350 V, it offers durability and efficiency. The axial leaded mount type and tinned copper leads guarantee secure and easy installation. Operating seamlessly in temperatures ranging from -55 to 155 °C, and with a temperature coefficient of ±100 ppm/°C, this resistor is designed for stability and consistency. Trust in its performance for your through hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


