1-1879696-7

Heilind Number:AMP1-1879696-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879696-7
ECAD Model:
3D Model

Description:

H8 196K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879696-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:196 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879696-7

Detailed Description

Enhance the precision and reliability of your circuitry with our H8 196K 0.1% Thin Film Resistor. Operating seamlessly within a wide temperature range of -55 to 155 °C, this axial leaded resistor boasts a power rating of .25 W and a rated voltage of 350 V, making it suitable for diverse applications. With a resistance value of 196 KΩ and a tolerance of .1%, it ensures consistent performance, while its ±100 ppm/°C temperature coefficient guarantees stability under varying environmental conditions. Crafted with tinned copper leads, this resistor offers secure termination and easy installation. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Elevate the efficiency of your projects with this high-quality Through Hole Resistor.