1-1879696-8

Heilind Number:AMP1-1879696-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879696-8
ECAD Model:
3D Model

Description:

H8 200K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879696-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879696-8

Detailed Description

Upgrade your electronic projects with the H8 200K 0.1% 100PPM Axial Leaded Resistor. With a power rating of .25W and a resistance of 200 KΩ, this high-quality resistor ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Featuring a thin film element type and tinned copper leads, it offers precision and durability. The ±100 ppm/°C temperature coefficient guarantees stable operation, while the rated voltage of 350V makes it suitable for various applications. Perfect for through hole mounting, this resistor is a must-have in your collection of electronic components.