| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879696-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 205 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879696-9 |
1-1879696-9
| Heilind Number: | AMP1-1879696-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879696-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with the H8 205K 0.1% 100PPM resistor. This axial leaded component, featuring a thin film element, offers a resistance of 205 KΩ with a tolerance of 0.1%. With a power rating of .25 W and a rated voltage of 350 V, it ensures reliable performance in a wide operating temperature range from -55 to 155 °C. The tinned copper leads provide secure termination, while the ±100 ppm/°C temperature coefficient guarantees stable operation. Ideal for through-hole mounting, this resistor is a dependable choice for your passive component needs. Please note that it is not RoHS compliant. Elevate your circuit design with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


