1-1879743-2

Heilind Number:AMP1-1879743-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879743-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 6R19 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879743-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:6.19 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879743-2

Detailed Description

Enhance circuit precision with our RP 1J 6R19 0.1% 15PPM Cut Length resistor, crafted for high-performance applications. Measuring 0603 in size, this surface mount component boasts a power rating of .1 W and a low resistance of 6.19 Ω, ensuring reliable operation. With a rated voltage of 75 V and a tolerance of .1%, it guarantees accuracy in signal processing. The thin film element construction further enhances its precision, while the solder termination type facilitates easy installation. RoHS compliance underscores our commitment to environmental responsibility. Eminently compact at 1.55 x .8 x .45 mm, it is an essential component for demanding electronic setups.