1-1879743-4

Heilind Number:AMP1-1879743-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879743-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 6R49 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879743-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:6.49 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879743-4

Detailed Description

Enhance your electronic circuitry with a high-precision RP 1J 6R49 resistor, designed for optimal performance. This cutting-edge component boasts a resistance of 6.49 Ω with a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of .1 W and a rated voltage of 75 V, it meets the demands of various applications. Its sleek 0603 size code and surface mount termination make installation a breeze, while the thin film element type guarantees efficiency. Trust in its 15PPM temperature coefficient and compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your designs with this top-of-the-line precision resistor.