| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879743-7 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.98 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879743-7 |
1-1879743-7
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 6.98 Ω and a tolerance of .1%. Designed with a thin film element, it ensures accuracy and reliability in performance. With a power rating of .1 W and a rated voltage of 75 V, it offers optimal power handling capabilities for various applications. Its compact 0603 size and surface mount termination make for easy integration onto PCBs. Crafted to meet the highest quality standards, this resistor guarantees stable and efficient operation in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


