| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879743-9 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 7.32 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879743-9 |
1-1879743-9
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 1J 7R32 0.1% 15PPM CUT LENGTH resistor. Measuring at a compact 0603 size, this thin film element boasts a power rating of 0.1 W and a resistance of 7.32 Ω with a tolerance of 0.1%. Designed for surface mount installation, it ensures reliable performance in a variety of applications. With a rated voltage of 75 V and RoHS compliance, it meets environmental standards while delivering optimal functionality. Upgrade your assembly with this high-quality component from our Surface Mount Resistors range.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


