1-1879744-0

Heilind Number:AMP1-1879744-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879744-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 63R4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879744-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:63.4 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879744-0

Detailed Description

Enhance circuit performance with our RP 1J 63R4 0.1% 15PPM precision resistor, ideal for precise voltage regulation. Measuring at 0603 size, this surface mount resistor features a thin film element for accurate resistance control. With a power rating of .1 W and a tolerance of .1%, it ensures reliability in demanding applications. Operating at a rated voltage of 75 V, it offers stable performance. Designed for easy installation via solder termination, it is compact with dimensions of 1.55 x .8 x .45 mm. Trust in its high-quality construction as a crucial component in your electronic projects. Note: This product is not RoHS compliant.