1-1879744-1

Heilind Number:AMP1-1879744-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879744-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 64R9 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879744-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:64.9 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879744-1

Detailed Description

Enhance precision in your electronic circuitry with this cutting-edge RP 1J 64R9 0.1% 15PPM Thin Film Precision Resistor. Designed for Surface Mount installation with solder termination, this resistor boasts a resistance of 64.9 Ω and a power rating of .1 W, ensuring reliable performance. Operating at a rated voltage of 75 V, it's suitable for a variety of applications. With its compact 0603 size and dimensions of 1.55 x .8 x .45 mm, it's easy to integrate into your designs. Compliant with RoHS regulations, this component is not only high-performing but also environmentally friendly. Trust in its quality for your next project.