| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879744-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 66.5 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879744-2 |
1-1879744-2
Specifications
Detailed Description
Enhance your circuitry with the RP 1J 66R5 0.1% 15PPM CUT LENGTH precision resistor. This high-quality component, featuring a thin film element, offers a stable resistance of 66.5 Ω with a tight tolerance of 0.1%. Its compact 0603 size and surface mount termination make it ideal for space-constrained applications. With a power rating of 0.1 W and a rated voltage of 75 V, it ensures reliable performance in various electronic systems. Trust in its precision and durability for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


