1-1879744-3

Heilind Number:AMP1-1879744-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879744-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 68R1 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879744-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:68.1 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879744-3

Detailed Description

Enhance your electronic projects with the RP 1J 68R1 0.1% 15PPM CUT LENGTH precision resistor. This high-quality component, featuring a thin film element type, offers a resistance of 68.1 Ω with a tight tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 75 V, it ensures reliable performance. Suitable for surface mount applications, it boasts a compact 0603 size code and solder termination type for easy installation. With dimensions of 1.55 x .8 x .45 mm, it provides space-efficient solutions without compromising on quality. Ideal for various electronic devices, this resistor is a crucial component for precision circuitry.