| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879744-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 69.8 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879744-4 |
1-1879744-4
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 1J 69R8 0.1% 15PPM CUT LENGTH resistor. Measuring at 0603 size code, this surface-mount component offers a power rating of 0.1 W and a resistance of 69.8 Ω with a tolerance of 0.1%. Its thin film element ensures reliable performance, while the rated voltage of 75 V makes it suitable for various applications. With solder termination and compact dimensions of 1.55 x 0.8 x 0.45 mm, it's easy to integrate into your designs. Trust in this high-quality component for precise and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


