1-1879744-5

Heilind Number:AMP1-1879744-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879744-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 71R5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879744-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:71.5 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879744-5

Detailed Description

Enhance your precision electronic projects with our RP 1J 71R5 0.1% 15PPM CUT LENGTH resistor. Designed for optimal performance, this surface mount chip resistor features a power rating of .1 W and a resistance of 71.5 Ω, ensuring reliable operation in demanding applications. With a rated voltage of 75 V and a tolerance of .1%, you can trust in its accuracy and efficiency. The thin film element construction guarantees high-quality performance, while the solder termination type facilitates easy installation. Measuring 1.55 x .8 x .45 mm, it's compact yet powerful, making it perfect for space-constrained designs. Stay ahead in your projects with this essential component, a must-have in any engineer's toolkit.