| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879744-6 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 73.2 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879744-6 |
1-1879744-6
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for top-tier performance. The RP 1J 73R2 model boasts a resistance of 73.2 Ω with a tolerance of 0.1%, ensuring accurate and reliable operation. Its thin film element type guarantees efficiency, while the 0.1 W power rating and 75 V rated voltage make it suitable for a wide range of applications. With surface mount termination and compact 0603 size code, installation is a breeze. Trust in its high-quality construction, with a low 15PPM temperature coefficient and RoHS compliance, meeting stringent environmental standards. Elevate your circuitry with this cutting-edge component.

