| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879744-7 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 75 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879744-7 |
1-1879744-7
Specifications
Detailed Description
Enhance circuit precision with this RP 1J 75Ω 0.1% 15PPM CUT LENGTH resistor. Specially designed for surface mount applications, it boasts a power rating of .1W and a rated voltage of 75V, ensuring reliable performance. The thin film element type offers high accuracy, with a tolerance of .1%. Measuring 1.55 x .8 x .45mm, it is compact yet powerful. Featuring solder termination, installation is a breeze. Trust in its quality and durability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


