| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879744-9 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 78.7 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879744-9 |
1-1879744-9
Specifications
Detailed Description
Enhance your circuitry with our RP 1J 78R7 precision resistor, meticulously crafted for optimal performance. With a resistance of 78.7 Ω and a tolerance of .1%, this thin film resistor guarantees accuracy in signal processing. Its compact 0603 size and surface mount termination make it ideal for space-constrained applications. Operating at a power rating of .1 W and a rated voltage of 75 V, it offers reliable performance in various electronic devices. RoHS compliance ensures environmentally friendly manufacturing. Upgrade your design with this high-quality component from our Surface Mount Resistors collection.

