| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879745-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 681 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879745-0 |
1-1879745-0
Specifications
Detailed Description
Enhance your electronic projects with our Precision Resistor, meticulously crafted with a thin film element for optimal performance. Measuring at a diminutive 1.55 x .8 x .45 mm, and boasting a tolerance of .1%, this component is a reliable choice for precise resistance applications. With a resistance of 681 Ω and a power rating of .1 W, it can easily handle up to 75 V. Featuring surface mount termination, installation is a breeze. Trust in the quality of our Surface Mount Resistors for your next endeavor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


