1-1879745-5

Heilind Number:AMP1-1879745-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879745-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 768R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879745-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:768 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879745-5

Detailed Description

Enhance your precision circuitry with this RP 1J 768R 0.1% 15PPM CUT LENGTH resistor. Designed for utmost accuracy, it boasts a resistance of 768 Ω with a tolerance of .1%, ensuring reliable performance in demanding applications. With a power rating of .1 W and a rated voltage of 75 V, this component is suitable for various power levels. The thin film element technology guarantees stable and consistent operation, while the surface mount termination type facilitates easy installation onto PCBs. Measuring just 1.55 x .8 x .45 mm, this resistor is compact yet robust, making it ideal for space-constrained designs. Trust in its quality for precise and efficient electronic systems.