1-1879745-6

Heilind Number:AMP1-1879745-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879745-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 787R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879745-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:787 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879745-6

Detailed Description

Enhance your electronic projects with our RP 1J 787R 0.1% 15PPM CUT LENGTH precision resistor. This 0603-sized component boasts a power rating of .1 W and a low tolerance of .1%, ensuring accurate and reliable performance. With a resistance of 787 Ω and a rated voltage of 75 V, it's suitable for a wide range of applications. The surface mount design and solder termination make for easy installation, while the thin film element type guarantees precision. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful. Trust in our high-quality Surface Mount Resistors for your next project.