1-1879745-7

Heilind Number:AMP1-1879745-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879745-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 806R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879745-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:806 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879745-7

Detailed Description

Enhance the precision and efficiency of your electronic projects with our RP 1J 806R 0.1% 15PPM CUT LENGTH resistor. This surface-mount component, with a size code of 0603, boasts a power rating of .1 W and a tolerance of .1%, ensuring accurate performance. Its thin film element construction guarantees reliability, while the solder termination type simplifies installation. Operating at a rated voltage of 75 V, it is suitable for a wide range of applications. With dimensions of 1.55 x .8 x .45 mm, this resistor is compact yet robust. Trust in its quality for your Surface Mount Resistors needs.