1-1879745-8

Heilind Number:AMP1-1879745-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879745-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 825R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879745-8
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:825 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879745-8

Detailed Description

Enhance circuit precision with the RP 1J 825Ω Thin Film Precision Resistor, offering a tolerance of 0.1% and low temperature coefficient of 15PPM. Designed for surface mount applications, this miniature 0603 resistor boasts a power rating of 0.1W and a rated voltage of 75V. With solder termination and compact dimensions of 1.55 x 0.8 x 0.45mm, it's ideal for space-constrained electronics. Compliant with RoHS regulations, it's a reliable choice for demanding environments where accuracy is paramount. Upgrade your designs with this high-quality component from our Surface Mount Resistors range.