| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879746-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 7.32 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879746-0 |
1-1879746-0
Specifications
Detailed Description
Enhance circuit precision with this RP 1J 7K32 0.1% 15PPM CUT LENGTH resistor. Measuring 0603 in size, it boasts a power rating of .1W and features solder termination for easy installation. With a resistance of 7.32 KΩ and a rated voltage of 75V, this surface mount component is reliable for various electronic applications. Crafted as a precision resistor with thin film technology, it offers a tolerance of .1% for accurate signal processing. Its compact dimensions of 1.55 x .8 x .45mm and compliance with RoHS regulations make it an ideal choice for efficient and environmentally friendly circuit design.

