| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879746-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 7.5 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879746-1 |
1-1879746-1
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 1J 7K5 0.1% 15PPM CUT LENGTH resistor. Measuring 1.55 x .8 x .45 mm and featuring a thin film element, it offers reliable performance in a compact package. With a resistance of 7.5 KΩ and a tolerance of .1%, it ensures accurate signal control. This surface mount resistor is suitable for various applications, thanks to its rated voltage of 75 V and power rating of .1 W. Its solder termination type and two terminations make for easy installation. Trust in its quality, as it complies with RoHS standards. Upgrade your circuitry with this essential component from our Surface Mount Resistors line.

