| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879746-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 7.68 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879746-2 |
1-1879746-2
Specifications
Detailed Description
Enhance precision in electronic circuits with our RP 1J 7K68 surface mount resistor. Designed for optimal performance, this component features a thin film element ensuring accuracy within a tight .1% tolerance. With a resistance of 7.68 KΩ and a power rating of .1 W, it can withstand voltages up to 75 V, making it ideal for a variety of applications. Its compact 0603 size and solder termination offer easy installation on PCBs. Crafted with high-quality materials, this resistor guarantees reliability and longevity in operation. Upgrade your designs with this essential component for efficient signal processing.

