| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879746-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 7.87 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879746-3 |
1-1879746-3
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 1J 7K87 0.1% 15PPM CUT LENGTH resistor. This high-quality surface mount component, in size code 0603, boasts a power rating of .1 W and a resistance of 7.87 KΩ with a tight tolerance of .1%. Its thin film element ensures reliable performance, while the rated voltage of 75 V makes it suitable for a variety of applications. Designed for easy installation with solder termination, this resistor measures just 1.55 x .8 x .45 mm, perfect for space-constrained projects. Trust in its Surface Mount technology for seamless integration and superior functionality in your circuit design. This product is non-RoHS compliant.

