| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879746-5 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 8.25 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879746-5 |
1-1879746-5
Specifications
Detailed Description
Enhance circuit performance with our RP 1J 8K25 0.1% 15PPM CUT LENGTH precision resistor. This 0603-sized component, with a power rating of .1 W, offers precise resistance of 8.25 KΩ and a low tolerance of .1%. Designed for surface mount installation, it guarantees reliable performance in various applications. With a rated voltage of 75 V and thin film element technology, this resistor ensures optimal conductivity and stability. RoHS compliant and compact in size (1.55 x .8 x .45 mm), it's a perfect choice for high-density PCB designs, delivering quality and efficiency in electronic systems.

