| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879746-9 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 9.09 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879746-9 |
1-1879746-9
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 1J 9K09 0.1% 15PPM Thin Film Resistor. This cutting-edge component, with a resistance of 9.09 KΩ and tolerance of 0.1%, ensures reliable performance in demanding applications. Operating at a power rating of .1 W and a rated voltage of 75 V, it offers robust functionality. With a compact 0603 size and surface mount termination, it's easy to integrate into your designs. The RoHS compliance further underlines its environmental responsibility. Trust in the quality of this Surface Mount Resistor for efficient and accurate circuitry.

