1-1879747-0

Heilind Number:AMP1-1879747-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879747-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 78K7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879747-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:78.7 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879747-0

Detailed Description

Enhance circuit performance with our RP 1J 78K7 precision resistor, meticulously crafted for high-precision applications. Boasting a resistance of 78.7 KΩ with a tolerance of .1% and a low temperature coefficient of 15PPM, this chip resistor ensures accurate and stable operation. Its thin film element type guarantees reliable performance, while the compact 0603 size and surface mount termination make it easy to integrate onto your PCB. With a power rating of .1 W and a rated voltage of 75 V, this resistor is suitable for a wide range of electronic devices. Non-RoHS compliant. Elevate your design with the exceptional quality of our precision resistor.