1-1879747-2

Heilind Number:AMP1-1879747-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879747-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 82K5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879747-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:82.5 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879747-2

Detailed Description

Enhance your electronic projects with the RP 1J 82K5 Precision Resistor. This high-quality component, with a resistance of 82.5 KΩ and a tolerance of .1%, ensures accurate and reliable performance. Operating at a power rating of .1 W and a rated voltage of 75 V, it is suitable for a wide range of applications. The thin film element technology guarantees precision in signal processing. With a compact surface mount design and solder termination type, installation is convenient. RoHS compliance further underscores its commitment to environmental responsibility. Elevate your circuitry with this cutting-edge resistor.