| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879747-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 84.5 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879747-3 |
1-1879747-3
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 1J 84K5 0.1% 15PPM Cut Length resistor. Measuring at a compact 0603 size code, it offers a power rating of .1 W and a resistance of 84.5 KΩ with a tolerance of .1%. Crafted with thin film technology, it ensures accurate performance with a low temperature coefficient of 15PPM. Ideal for surface mount applications, this resistor features solder termination and a rated voltage of 75 V. Its miniature dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained designs. Trust in its reliability for your precision resistor needs.

