1-1879747-4

Heilind Number:AMP1-1879747-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879747-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 86K6 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879747-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:86.6 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879747-4

Detailed Description

Enhance your electronic designs with our RP 1J 86K6 0.1% 15PPM CUT LENGTH precision resistor. This 0603 sized component boasts a power rating of .1 W and features a solder termination type for easy installation. With a resistance of 86.6 KΩ and a rated voltage of 75 V, it ensures reliable performance in your circuits. The surface mount mounting style and compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained applications. Crafted with thin film technology, this resistor offers a tolerance of .1% for precise signal processing. It is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your projects with this essential component from our Surface Mount Resistors range.