1-1879747-9

Heilind Number:AMP1-1879747-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879747-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 97K6 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879747-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:97.6 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879747-9

Detailed Description

Enhance your electronic projects with the RP 1J 97K6 0.1% 15PPM CUT LENGTH precision resistor. Designed for optimal performance, this thin film resistor boasts a resistance of 97.6 KΩ with a tolerance of 0.1%, ensuring accurate and reliable operation. Its compact 0603 size and surface mount termination make it easy to integrate into your circuit board. With a power rating of .1 W and a rated voltage of 75 V, it's suitable for a wide range of applications. Trust in its high-quality construction and precision engineering for consistent results.