1-1879794-0

Heilind Number:AMP1-1879794-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879794-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0402 2K0 1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879794-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879794-0

Detailed Description

Enhance precision and reliability in your electronic circuits with our CPF0402 2K0 1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this surface-mount component boasts a power rating of .063 W and a resistance of 2 KΩ. Operating at a rated voltage of 150 V, it ensures optimal performance in a variety of applications. With a thin film element and solder termination type, it guarantees high accuracy and secure installation. Trust in our Surface Mount Resistors for consistent and high-quality results in your projects.