1-1879794-3

Heilind Number:AMP1-1879794-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879794-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0402 20K 1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879794-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:20 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879794-3

Detailed Description

Enhance circuit precision with our CPF0402 20K 1% 25PPM 1K RL resistor, designed for surface mount applications. With a resistance of 20 KΩ and a power rating of .063 W, this thin film element ensures reliable performance in demanding environments. Its compact 0402 size and solder termination make installation easy, while its 150 V rated voltage offers versatility in various electronic setups. RoHS compliant and meticulously crafted, it's the ideal choice for achieving accurate and stable resistance values. Upgrade your projects with this high-quality precision resistor.