1-1879794-4

Heilind Number:AMP1-1879794-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879794-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0402 53K6 1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879794-4
Size Code:0402
Tolerance:1%
Dimensions:1 x .5 x .3 mm
Resistance:53.6 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1879794-4

Detailed Description

Enhance your electronic projects with the CPF0402 53K6 1% 25PPM 1K RL precision resistor. With a compact 0402 size and surface mount termination type, it's perfect for space-constrained applications. This thin film resistor offers a resistance of 53.6 KΩ with a tolerance of 1%, ensuring accurate performance. Rated for up to 150 V, it's suitable for a wide range of voltage requirements. Trust in its high-quality construction for reliable operation. Joining the ranks of our Surface Mount Resistors line, this component is a valuable addition to any project requiring precise resistance control.