1-1879927-2

Heilind Number:AMP1-1879927-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879927-2
ECAD Model:
3D Model

Description:

EP 7W 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879927-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:30 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-1879927-2

Detailed Description

Enhance your electronic projects with this high-quality axial leaded resistor. With a power rating of 7W and a resistance of 330 ohms, it offers reliable performance in a compact 30 x 8.5mm design. The wirewound element, made of durable ceramic composition, ensures stability in diverse operating conditions, from -55 to 155°C. Featuring tinned copper leads for easy installation, this resistor is rated for a maximum voltage of 500V. With a tight tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it guarantees precision in your circuitry. Whether you're a hobbyist or a professional, this RoHS-compliant resistor is a must-have component for your through-hole resistor collection.