1-1879927-3

Heilind Number:AMP1-1879927-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879927-3
ECAD Model:
3D Model

Description:

EP 7W 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879927-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:470 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:30 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-1879927-3

Detailed Description

Enhance your electronic circuits with this high-performance axial leaded resistor. With a power rating of 7W and a resistance of 470Ω, it ensures reliable operation even in demanding applications. Constructed with tinned copper leads and a ceramic composition, this resistor guarantees durability and stable performance. Its wirewound element type and ±5% tolerance make it ideal for precision circuitry. Operating in a wide temperature range from -55 to 155°C, it's suitable for various environments. Measuring 30 x 8.5mm, it's easy to install in through-hole configurations. Trust in its quality for your projects, whether hobbyist or professional.