1-1879927-6

Heilind Number:AMP1-1879927-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879927-6
ECAD Model:
3D Model

Description:

EP 7W 1K5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879927-6
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:1.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:30 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1-1879927-6

Detailed Description

Enhance your electronic circuitry with the EP 7W 1K5 5% Through Hole Resistor, a high-quality component designed for optimal performance. With a power rating of 7W and a resistance of 1.5 KΩ, this wirewound resistor ensures reliable and efficient operation. Its axial leaded mount type and tinned copper leads make for easy installation, while its ceramic composition guarantees durability. Operating within a wide temperature range of -55 to 155 °C and rated for 500V, this resistor is suitable for a variety of applications. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it offers precision and stability in voltage regulation. RoHS compliance further underscores its commitment to environmental responsibility. Elevate your projects with this essential passive component.