| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1888021-2 |
| Series: | Mini-SAS |
| Accessory Type: | Shell |
| Connector Type: | Mini-SAS |
| Mount Type: | Board Mount |
| Package Quantity: | 150 |
| Key Type: | 2 |
| Contact Amperage: | .5 A |
| GPL: | K53 |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K846 |
| Stackable: | No |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Termination Post Length: | .1102 in, 2.8 mm |
| PCB Mounting Style: | Through Hole |
| Receptacle Configuration: | Mini-SAS |
| Part Aliases: | 1-1888021-2 |
| SKU: | AMP1-1888021-2 |
1-1888021-2
Specifications
Detailed Description
Elevate your data connectivity with this high-performance shielded receptacle, designed for Mini-SAS applications. Boasting a 36-position press fit configuration in a space-saving right angle format, it ensures secure and efficient board mounting. With a contact amperage of 0.5A, this connector is suitable for demanding data and device connections. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's built to withstand extreme conditions. Its termination post length of 2.8mm (.1102 in) and through-hole PCB mounting style guarantee reliable and durable performance. RoHS compliant and with ECCN classification EAR99, this accessory meets international standards for environmental responsibility and export control. Perfect for high-speed data transmission in various industries, it's a vital component for your connectivity needs.

