| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1888292-9 |
| Amperage: | 2 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 75 |
| Number of Positions: | 26 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E187 |
| Contact Layout: | Inline |
| Cable Entry: | Right Angle |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | ZIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1888292-9 |
| SKU: | AMP1-1888292-9 |
1-1888292-9
Specifications
Detailed Description
Enhance your electronics assembly with the FPH-2602G, a high-performance FLXPAC HDR P 26 RA LF connector designed for seamless board mounting. Featuring a robust nylon housing in a striking blue hue, this connector boasts a dual-row configuration with 26 gold-plated pins for optimal signal transmission. With a pitch of 2.54 mm and a contact spacing of .1 in, it ensures precise connectivity in any application. Operating flawlessly in temperatures ranging from -55 to 105 °C, this connector is both durable and reliable. Its right-angle mount orientation and detent window mating retention offer added convenience during installation. Compliant with UL 94V-0 flammability standards and lead-free solder processes, it meets the highest quality and safety requirements. Ideal for wire-to-board connections, this connector is a must-have for your circuit design needs. Elevate your project with the FPH-2602G and experience seamless connectivity like never before.

