| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1888321-0 |
| Series: | Mini-SAS |
| Accessory Type: | Shield |
| Connector Type: | Mini-SAS |
| Number of Rows: | 1 |
| Number of Ports: | 2 |
| Keying: | Yes |
| Package Quantity: | 63 |
| Key Type: | 2 Left Port, 2 Right Port |
| Number of Positions: | 26 |
| GPL: | K53 |
| Packaging: | Box |
| PCB Retention: | With |
| PCB Retention Type: | M2 Screw |
| GPL Description: | Data and Devices |
| Product Code: | K845 |
| Stackable: | No |
| Connector Product Type: | Accessory |
| Receptacle Configuration: | Mini-SAS |
| Part Aliases: | 1-1888321-0 |
| SKU: | AMP1-1888321-0 |
1-1888321-0
Specifications
Detailed Description
Enhance the security and performance of your Mini-SAS connections with the Recept Shield AssemKey#2. This shield accessory, designed for Mini-SAS connectors, features two ports with keying for added stability. With 26 positions and a sleek design, it ensures seamless data transmission in high-speed environments. Each package includes 63 units, making it ideal for large-scale deployments. The shield assembly, crafted for durability, includes PCB retention with M2 Screw for easy installation. RoHS compliant and suitable for various applications, it guarantees optimal functionality. Upgrade your connectivity setup with this essential accessory, perfect for Data and Devices integration.

