| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1888321-1 |
| Series: | Mini-SAS |
| Accessory Type: | Shield |
| Connector Type: | Mini-SAS |
| Number of Rows: | 1 |
| Number of Ports: | 2 |
| Keying: | Yes |
| Package Quantity: | 63 |
| Key Type: | 2 Left Port, 6 Right Port |
| Number of Positions: | 26 |
| GPL: | K53 |
| Packaging: | Box |
| PCB Retention: | With |
| PCB Retention Type: | M2 Screw |
| GPL Description: | Data and Devices |
| Product Code: | K845 |
| Stackable: | No |
| Connector Product Type: | Accessory |
| Receptacle Configuration: | Mini-SAS |
| Part Aliases: | 1-1888321-1 |
| SKU: | AMP1-1888321-1 |
1-1888321-1
Specifications
Detailed Description
Shield your valuable data with the ReseptShield Assm Key2/6, a crucial accessory for Mini-SAS connectors. This shield features two ports with keying for secure connections, ideal for high-speed data transfer applications. With 26 positions and M2 screw PCB retention, it ensures stability and reliability. Designed for Mini-SAS receptacles, it complies with RoHS standards, guaranteeing environmental sustainability. Packaged in a box of 63, it's perfect for bulk installations. Trust in its quality and protect your data with this essential component from our range of high-speed connectors and components.

