| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1888864-2 |
| Mount Type: | Board Mount |
| Number of Positions: | 36 |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole |
| SKU: | AMP1-1888864-2 |
1-1888864-2
Specifications
Detailed Description
Enhance your connectivity with our Shield Assembly Receptacle, featuring 36 positions for seamless data transfer. Designed for vertical board mounting, this high-speed connector ensures efficient performance in various applications. With a wide operating temperature range of -55 to 105 °C (-67 to 221 °F), it offers reliability in diverse environments. Its Through Hole PCB mounting style guarantees secure attachment. Stay compliant with RoHS regulations while experiencing the convenience and functionality of this Mini-SAS connector. Elevate your connectivity solutions with this essential component.

