| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1892786-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | Copper |
| Pitch: | .079 in, .108 in, 2.75 mm, 7.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 17 A |
| Number of Positions: | 68 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | G63 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .08 µm, 30 µin, 3 µm, .76 - .82 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 20 µin, .5 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | .315 in, 8 mm |
| PCB Retention Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Passive Guide |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L848 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 20 |
| Connector Length: | 2.04 in, 51.71 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Co-Planar |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 1.28 in, 32.5 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Screw Mount |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 20/Signal, 8/DC Power |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1892786-1 |
| SKU: | AMP1-1892786-1 |
1-1892786-1
Specifications
Detailed Description
Enhance your power and signal connectivity with this versatile Header connector system. Featuring a durable thermoplastic housing in sleek black, it offers 20 signal and 8 DC power positions for efficient circuit applications. With a contact rating of 17A at 250V AC/DC, it ensures reliable performance in various environments. The right-angle mount orientation and board-to-board configuration make it suitable for diverse electronic setups. Crafted with high-quality materials, including gold-plated contacts for optimal conductivity, this connector guarantees long-lasting durability. Its UL 94V-0 flammability standard and wide operating temperature range of -40 to 125 °C (-40 to 257 °F) ensure safety and reliability. Perfect for industrial and commercial applications, this connector is a crucial component for your power and signal transmission needs.

