| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1892786-8 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .08 in, .11 in, 2.03 mm, 2.79 mm |
| Contact Type: | Pin |
| Contact Amperage: | 858 A |
| Number of Positions: | 33 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | G63 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L848 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Mating Area Plating Finish: | Matte |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 1-1892786-8 |
| SKU: | AMP1-1892786-8 |
1-1892786-8
| Heilind Number: | AMP1-1892786-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1892786-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AssyMINIPAKHDL25s8pRAplugScrew, a high-performance board mount connector designed for power and signal applications. Crafted with durable LCP housing material in sleek black, this connector boasts a contact amperage of 858A and features 33 gold-plated pin contacts for optimal conductivity. With a right-angle mount orientation and through-hole press-fit termination, it offers versatile installation options. Operating in a wide temperature range from -40 to 257°F, it ensures reliable performance in diverse environments. The shrouded header design, along with polarized mating alignment, guarantees secure and precise connections. RoHS compliant and lead-free, this connector is both environmentally friendly and safe for use. Ideal for board-to-board configurations, it is the perfect choice for mezzanine and board stacking applications.

