| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1897620-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .163 in, 4.15 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .163 in, 4.15 mm |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 1.137 in, 28.9 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector Length: | 23.9 mm, .94 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 11.4 mm, .448 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1897620-1 |
| SKU: | AMP1-1897620-1 |
1-1897620-1
Specifications
Detailed Description
Enhance your power and signal connections with this Mini MTDL 10P Plug HSG from the Mini-Universal MATE-N-LOK series. Crafted from durable Nylon 6/6 material with UL 94V-0 flammability standard compliance, this housing features two rows and ten positions for efficient cable mounting via crimp termination. With a voltage rating of 600V AC and an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in various environments. The natural housing color complements its compact design, measuring 1.137 inches in height, 0.448 inches in width, and 0.94 inches in length. Ideal for appliances, this connector is LR7189 CSA and UL certified, offering quality assurance for your wire-to-wire applications. Packaged in a convenient bag with 400 units, it is a versatile and essential component for your connectivity needs. RoHS compliance ensures environmental responsibility, making it a sustainable choice for your projects.

