| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1897695-3 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Row Spacing: | .2 in, 5.2 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N18 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M103 |
| Connector System: | Wire to Wire |
| Length: | .669 in |
| Cable Exit Angle: | 180° |
| Height: | 18 mm, .708 in |
| Width: | 1.18 in, 30 mm |
| Mating Tab Width: | .04 in, 1.01 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-1897695-3 |
| SKU: | AMP1-1897695-3 |
1-1897695-3
Specifications
Detailed Description
Introducing the Multilock Connector System, a crucial component for seamless signal transmission in automotive applications. This male terminal housing, with two rows and a 2.5mm pitch, ensures secure connections for up to 8 terminals. Crafted from durable PBT, its gray body features integrated polarization for error-free assembly. Sealable for added protection, it guarantees reliable performance. With a compact design measuring 18mm in height, 30mm in width, and 0.669 inches in length, this connector offers versatility in cable routing with a 180° exit angle. Designed for wire-to-wire connections, it boasts a primary locking feature and RoHS compliance, meeting industry standards for environmental responsibility. Perfect for automotive connector accessories, this component is essential for maintaining efficient circuitry in vehicles.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1897724-1 | ![]() |


