1-1903127-0

Heilind Number:AMP1-1903127-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1903127-0
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC 1100D TAB HSG 40P F/H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1903127-0
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Tab
Row Spacing:.129 in, 3.3 mm
Number of Positions:40
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-1903127-0

Detailed Description

Enhance your connectivity with this DYNAMIC 1100D TAB HSG 40P F/H Housing. Engineered for optimal performance, this two-row housing features a rugged polyester-GF construction in sleek black, ensuring durability and reliability. With a pitch of 2mm, it offers seamless integration for your power and signal applications. The 40 positions and tab contact type provide ample connectivity options, while the .129-inch row spacing accommodates various wire and cable terminations. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees consistent functionality even in challenging environments. RoHS compliant, this housing is a sustainable choice for your projects, whether in industrial settings or DIY electronics. Elevate your connectivity solutions with this essential component.