1-1903127-1

Heilind Number:AMP1-1903127-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1903127-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 1100D TAB HSG 22P F/H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1903127-1
Series:Dynamic 1000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:22
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Tab
Row Spacing:.129 in, 3.3 mm
Number of Positions:22
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1903127-1

Detailed Description

Experience the superior performance of our Dynamic 1100D TAB HSG 22P F/H connector, meticulously designed for efficiency in your electronic applications. Part of the Dynamic 1000 Series, this housing boasts UL 94V-0 and UL compliance, ensuring top-notch safety and quality standards. With a durable construction of Polyester - GF material in sleek black, it offers reliable connectivity for your power and signal transmission needs. Featuring 22 contacts in 2 rows with a pitch of 2mm, it guarantees seamless integration with wire and cable terminations. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is perfect for demanding environments. Trust in its performance for your heavy-duty power applications, backed by its RoHS compliance and superior craftsmanship. Elevate your connectivity solutions with this essential component.